Part Details for R1514S025B-E2-F by Ricoh Electronic Devices Co Ltd
Overview of R1514S025B-E2-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for R1514S025B-E2-F
R1514S025B-E2-F CAD Models
R1514S025B-E2-F Part Data Attributes
|
R1514S025B-E2-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1514S025B-E2-F
Ricoh Electronic Devices Co Ltd
Fixed Positive Standard Regulator, 2.5VCMOS, PDSO6, LEAD FREE, HSOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, HSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Length | 5.02 mm | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for R1514S025B-E2-F
This table gives cross-reference parts and alternative options found for R1514S025B-E2-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1514S025B-E2-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1515S28B-E2-F | Fixed Positive Standard Regulator, 2.8VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1515S28B-E2-F |
R1514S024B-T1-F | Fixed Positive Standard Regulator, 2.4VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1514S024B-T1-F |
R1514H024B-T1-FE | Fixed Positive Standard Regulator, 2.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1514H024B-T1-FE |
R1514H027B-T1-FE | Fixed Positive Standard Regulator, 2.7VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1514H027B-T1-FE |
R1514H27B-T1-F | Fixed Positive Standard Regulator, 2.7VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1514H27B-T1-F |
R1514S025B-T1-F | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1514S025B-T1-F |
R1514H024B-T1-F | Fixed Positive Standard Regulator, 2.4VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1514H024B-T1-F |
R1514S027B-T1-F | Fixed Positive Standard Regulator, 2.7VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1514S027B-T1-F |
R1515S26B-E2-F | Fixed Positive Standard Regulator, 2.6VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1515S26B-E2-F |
R1514H028B-T1-FE | Fixed Positive Standard Regulator, 2.8VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514S025B-E2-F vs R1514H028B-T1-FE |