Part Details for R1514H030B-T1-FE by Ricoh Electronic Devices Co Ltd
Overview of R1514H030B-T1-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part Details for R1514H030B-T1-FE
R1514H030B-T1-FE CAD Models
R1514H030B-T1-FE Part Data Attributes
|
R1514H030B-T1-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1514H030B-T1-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive Standard Regulator, 3VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for R1514H030B-T1-FE
This table gives cross-reference parts and alternative options found for R1514H030B-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1514H030B-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1515S029B-E2-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 2.9VCMOS, PDSO6, LEAD FREE, HSOP-6 | R1514H030B-T1-FE vs R1515S029B-E2-F |
R1515H029B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 2.9VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | R1514H030B-T1-FE vs R1515H029B-T1-F |
R1515S30B-E2-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PDSO6, LEAD FREE, HSOP-6 | R1514H030B-T1-FE vs R1515S30B-E2-F |
R1515S031B-E2-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3.1VCMOS, PDSO6, LEAD FREE, HSOP-6 | R1514H030B-T1-FE vs R1515S031B-E2-F |
R1515S030B-E2-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PDSO6, LEAD FREE, HSOP-6 | R1514H030B-T1-FE vs R1515S030B-E2-F |
R1514S031B-E2-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3.1VCMOS, PDSO6, LEAD FREE, HSOP-6 | R1514H030B-T1-FE vs R1514S031B-E2-F |
R1514H030B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | R1514H030B-T1-FE vs R1514H030B-T1-F |
R1515H29B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 2.9VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | R1514H030B-T1-FE vs R1515H29B-T1-F |
R1515H30B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | R1514H030B-T1-FE vs R1515H30B-T1-F |
NCP4640H030T1G | onsemi | Check for Price | Linear Voltage Regulator, Wide Input Range, 50 mA 3.0V, SOT-89 5-Lead, 1000-REEL | R1514H030B-T1-FE vs NCP4640H030T1G |