Part Details for R150H3-051-D0750 by NMB Technologies Corporation
Overview of R150H3-051-D0750 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R150H3-051-D0750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2845
|
Newark | 150 Mm Dc Axial Fan |Nmb Technologies R150H3-051-D0750 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.1200 / $218.8000 | Buy Now |
DISTI #
12-R150H3-051-D0750-ND
|
DigiKey | FAN AXIAL 172.7X50.8MM 48VDC Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.4010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.4300 / $233.5200 | Buy Now |
DISTI #
000000000006371872
|
Sager | DC Fans DC Axial Fan, 150x172x51mm, 48VDC, 364CFM | 0 |
|
Buy Now |