Part Details for R150G2-051-D0560 by Minebea Co Ltd
Overview of R150G2-051-D0560 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R150G2-051-D0560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-R150G2-051-D0560
|
Mouser Electronics | DC Fans DC Axial Fan, 150x172x51mm, 24VDC, 447CFM, 3.3A, 79.2W, Potted, Tach/PWM, IP68 RoHS: Compliant | 29 |
|
$155.1500 / $232.7200 | Buy Now |