There are no models available for this part yet.
Overview of R1501J180B-T1-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for R1501J180B-T1-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R1501J180B-T1-FE-ND
|
DigiKey | IC REG LINEAR 18V 1A TO252-5-P2 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6312 / $0.6817 | Buy Now | |
DISTI #
848-R1501J180B-T1-FE
|
Mouser Electronics | LDO Voltage Regulators 24V Input 1A Voltage Regulator RoHS: Compliant | 0 |
|
$0.6310 / $0.6810 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6160 / $1.2900 | Buy Now |
CAD Models for R1501J180B-T1-FE by Nisshinbo Micro Devices
Part Data Attributes for R1501J180B-T1-FE by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
unknown
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.7 V
|
Dropout Voltage1-Nom
|
0.45 V
|
Input Voltage Absolute-Max
|
36 V
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
19 V
|
JESD-30 Code
|
R-PSSO-G5
|
Length
|
6.6 mm
|
Line Regulation-Max
|
0.09%
|
Load Regulation-Max
|
0.3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
18.63 V
|
Output Voltage1-Min
|
17.37 V
|
Output Voltage1-Nom
|
18 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.627 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3.5%
|
Width
|
6.2 mm
|