Part Details for R1501J034B-T1-JE by Nisshinbo Micro Devices
Overview of R1501J034B-T1-JE by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for R1501J034B-T1-JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R1501J034B-T1-JECT-ND
|
DigiKey | IC REG LINEAR 3.4V 1A TO252-5-P2 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83 In Stock |
|
$1.1679 / $2.2800 | Buy Now |
DISTI #
848-R1501J034B-T1-JE
|
Mouser Electronics | LDO Voltage Regulators 1A LDO Regulator (Operating Voltage up to 24V) for Automotive Applications RoHS: Compliant | 0 |
|
$1.1200 / $1.1400 | Order Now |
Part Details for R1501J034B-T1-JE
R1501J034B-T1-JE CAD Models
R1501J034B-T1-JE Part Data Attributes
|
R1501J034B-T1-JE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1501J034B-T1-JE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 3.4V, 1.125V Dropout, CMOS, PSSO5, TO-252, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | TO-252, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.125 V | |
Dropout Voltage1-Nom | 0.675 V | |
Input Voltage Absolute-Max | 36 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.4 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.06664% | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.519 V | |
Output Voltage1-Min | 3.281 V | |
Output Voltage1-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.627 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 3.5% | |
Width | 6.1 mm |