There are no models available for this part yet.
Overview of R1500H050B-T1-FE by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for R1500H050B-T1-FE by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R1500H050B-T1-FE by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-89
|
Package Description
|
SOT-89, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Ricoh
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.18 V
|
Dropout Voltage1-Nom
|
0.115 V
|
Input Voltage Absolute-Max
|
36 V
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PDSO-F5
|
Length
|
4.5 mm
|
Line Regulation-Max
|
0.09%
|
Load Regulation-Max
|
0.06%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOF
|
Package Equivalence Code
|
FL5/6,.1,60
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
2.5 mm
|
Related Parts for R1500H050B-T1-FE
-
R1501J050B-T1-FELinear Regulator ICs
-
R1224N602G-TR-FESwitching Regulator or Controllers
-
R3116Q401A-TR-FEPower Management Circuits
-
R2D12-1215-ROther Analog ICs
-
R10MRectifier Diodes
-
R0.25S12-0509-RPower Supply Modules
-
R2061S02-E2-FTimers or RTCs
-
R1Q3A7236ABB-33IA0SRAMs
-
HMC3653LP3BETRRF/Microwave Amplifiers