Part Details for R1500F by Sensitron Semiconductors
Overview of R1500F by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for R1500F
R1500F CAD Models
R1500F Part Data Attributes
|
R1500F
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R1500F
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R1500F
This table gives cross-reference parts and alternative options found for R1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP02-14AMP | Rectifier Diode, 1 Element, 0.5A, 1400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | R1500F vs RGP02-14AMP |
R1500-TP-HF | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, | Micro Commercial Components | R1500F vs R1500-TP-HF |
R1500F | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | R1500F vs R1500F |
RGP02-15E-E3/53 | ULTRA FAST RECOVERY RECTFR 1.5KV 0.5A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | R1500F vs RGP02-15E-E3/53 |
R1500F-B | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | R1500F vs R1500F-B |
BY520-14E-E3/54 | .5A1.4KV,F.S.SUPERECT,DO41E, A/S,52.4MM H/T 13"PP-RL(CL1) - Tape and Reel | Vishay Semiconductors | R1500F vs BY520-14E-E3/54 |
R1500-BP-HF | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, | Micro Commercial Components | R1500F vs R1500-BP-HF |
BY520-14E-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 1400V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | R1500F vs BY520-14E-E3/54 |
R1500-AP | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | R1500F vs R1500-AP |