Part Details for R1500F by Littelfuse Inc
Overview of R1500F by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for R1500F
R1500F CAD Models
R1500F Part Data Attributes
|
R1500F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R1500F
Littelfuse Inc
Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for R1500F
This table gives cross-reference parts and alternative options found for R1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM15W-W | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | R1500F vs FFM15W-W |
U05TH44(TE12L,Q) | DIODE 0.5 A, 1500 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | R1500F vs U05TH44(TE12L,Q) |
FFM05-15 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | R1500F vs FFM05-15 |
R1500F | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM) | Taiwan Semiconductor | R1500F vs R1500F |
FFM15W | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | R1500F vs FFM15W |
FFM1500W | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | R1500F vs FFM1500W |
FM1500W-W | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | R1500F vs FM1500W-W |