Part Details for R1500F-T by Diodes Incorporated
Overview of R1500F-T by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for R1500F-T
R1500F-T CAD Models
R1500F-T Part Data Attributes:
|
R1500F-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
R1500F-T
Diodes Incorporated
Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R1500F-T
This table gives cross-reference parts and alternative options found for R1500F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1500F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1200-F | 0.5A, SILICON, SIGNAL DIODE, DO-41, DO-41, 2 PIN | Microsemi Corporation | R1500F-T vs R1200-F |
R1200F | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | R1500F-T vs R1200F |
R1200-F | 0.5A, 1200V, SILICON, SIGNAL DIODE, DO-41 | Rectron Semiconductor | R1500F-T vs R1200-F |
R1200F | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | R1500F-T vs R1200F |
R1500F | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | R1500F-T vs R1500F |
R1500F | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Microsemi Corporation | R1500F-T vs R1500F |
R1500-F | 0.5A, SILICON, SIGNAL DIODE, DO-41, DO-41, 2 PIN | Microsemi Corporation | R1500F-T vs R1500-F |
R1500F | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41, 5, 2 PIN | Surge Components Inc | R1500F-T vs R1500F |
R1200F-TP | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | R1500F-T vs R1200F-TP |