Part Details for R1500 by LRC Leshan Radio Co Ltd
Overview of R1500 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for R1500
R1500 CAD Models
R1500 Part Data Attributes:
|
R1500
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1500
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.2A, 1500V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R1500
This table gives cross-reference parts and alternative options found for R1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFR3TTPB2 | DIODE 0.2 A, 1500 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | R1500 vs TFR3TTPB2 |
TFR3TTPA3 | DIODE 0.2 A, 1500 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | R1500 vs TFR3TTPA3 |
TFR3TTPA1 | DIODE 0.2 A, 1500 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | R1500 vs TFR3TTPA1 |