Part Details for R150-12-GN by Cosel USA Inc
Overview of R150-12-GN by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25BR150TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer 8-WSON -40 to 85 | |
DS10BR150TSD/NOPB | Texas Instruments | 1.0 Gbps LVDS Buffer/Repeater 8-WSON -40 to 85 | |
LMG3411R150RWHT | Texas Instruments | 600-V 150mΩ GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 125 |
Price & Stock for R150-12-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003619000
|
Sager | Switching Power Supplies 150W 12V 13A Low Leakage Current | 0 |
|
Buy Now |