Part Details for R15-2013-23-5120-WT by Altech Corporation
Overview of R15-2013-23-5120-WT by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for R15-2013-23-5120-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R15-2013-23-5120-WT-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6800 | Buy Now |
DISTI #
845-R152013235120WT
|
Mouser Electronics | Industrial Relays Industrial relay, 3PDT | 0 |
|
$19.8500 / $21.2600 | Order Now |
DISTI #
71795747
|
RS | Industrial relay, 3PDT | Altech Corp R15-2013-23-5120-WT RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9700 / $24.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$16.4600 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 20A 3PDT(35x35x54.4)mm Socket RoHS: Compliant | 59 Factory Stock |
|
$15.8200 / $18.9800 | Buy Now |
|
Powell Electronics | Industrial relay, 3PDT Min Qty: 10 | 39 |
|
$20.5700 | Buy Now |
|
Master Electronics | Power Relay 120VAC 20A 3PDT(35x35x54.4)mm Socket RoHS: Compliant | 59 Factory Stock |
|
$15.8200 / $18.9800 | Buy Now |
DISTI #
10111764
|
TestEquity LLC | Altech R15-2013-23-5120-WT Industrial Relay, 3PDT, 120VAC Coil, 10A, 250VAC/24VDC, R15 Series | 0 |
|
$23.7300 | Buy Now |