Part Details for R15-2013-23-5060-WTL by Altech Corporation
Overview of R15-2013-23-5060-WTL by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for R15-2013-23-5060-WTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R15-2013-23-5060-WTL-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 60V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6440 | Buy Now |
DISTI #
845-R152013235060WTL
|
Mouser Electronics | Industrial Relays industrial relay, 3PDT | 0 |
|
$17.8700 / $22.6400 | Order Now |
DISTI #
71795745
|
RS | industrial relay, 3PDT | Altech Corp R15-2013-23-5060-WTL RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0300 / $23.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$15.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1300 / $18.1500 | Buy Now |
DISTI #
10111714
|
TestEquity LLC | Altech R15-2013-23-5060-WTL Industrial Relay, 3PDT, 60VAC Coil, 10A, 250VAC/24VDC, R15 Series | 0 |
|
$22.7000 | Buy Now |
Part Details for R15-2013-23-5060-WTL
R15-2013-23-5060-WTL CAD Models
R15-2013-23-5060-WTL Part Data Attributes
|
R15-2013-23-5060-WTL
Altech Corporation
Buy Now
|
Compare Parts:
R15-2013-23-5060-WTL
Altech Corporation
|
Samacsys Manufacturer | Altech |