Part Details for R15-1014-23-1024-KL by Altech Corporation
Overview of R15-1014-23-1024-KL by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R15-1014-23-1024-KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R15-1014-23-1024-KL-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9600 | Buy Now |
DISTI #
845-R151014231024KL
|
Mouser Electronics | Industrial Relays industrial relay, 4PDT | 0 |
|
$29.1700 / $36.9500 | Order Now |
DISTI #
70245583
|
RS | Relay, Industrial, 4PDT, 24VDC, 430 Ohm, 10A, 35 x 42.5 x 54.5 mm | Altech Corp R15-1014-23-1024-KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5700 / $36.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6100 / $33.9000 | Buy Now |
DISTI #
10111745
|
TestEquity LLC | Altech R15-1014-23-1024-KL Industrial Relay, 4PDT, 24VDC Coil, 10A, 250VAC/24VDC, R15 Series | 0 |
|
$37.0300 | Buy Now |
Part Details for R15-1014-23-1024-KL
R15-1014-23-1024-KL CAD Models
R15-1014-23-1024-KL Part Data Attributes:
|
R15-1014-23-1024-KL
Altech Corporation
Buy Now
|
Compare Parts:
R15-1014-23-1024-KL
Altech Corporation
|
Samacsys Manufacturer | Altech |