Part Details for R143323000 by Radiall
Results Overview of R143323000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R143323000 Information
R143323000 by Radiall is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R143323000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R143323000-ND
|
DigiKey | TNC / STRAIGHT BULKHEAD JACK PAN Min Qty: 25 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.1644 | Buy Now |
DISTI #
R143323000
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R143323000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$34.9860 / $61.3620 | Buy Now |
DISTI #
501-R143323000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / STRAIGHT BULKHEAD JACK PANEL SEAL REAR MOUNT CLAMP TYPE - C... more RoHS: Compliant | 2 |
|
$52.8200 / $67.7600 | Buy Now |
DISTI #
R143323000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R143323000
R143323000 CAD Models
R143323000 Part Data Attributes
|
R143323000
Radiall
Buy Now
|
Compare Parts:
R143323000
Radiall
Select a part to compare: |
Samacsys Manufacturer | Radiall |