Part Details for R143273700 by Radiall
Overview of R143273700 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143273700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R143273700-ND
|
DigiKey | TNC 18 / STRAIGHT SQUARE FLANGE Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.5320 | Buy Now |
DISTI #
R143273700
|
Avnet Americas | TNC 18 / STRAIGHT SQUARE FLANGE JACK SOLDER TYPE - CABLE .141 - Bulk (Alt: R143273700) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$92.5540 / $162.2160 | Buy Now |
DISTI #
501-R143273700
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC 18 / STRAIGHT SQUARE FLANGE JACK SOLDER TYPE - CABLE .141 RoHS: Compliant | 1 |
|
$131.9600 / $154.7100 | Buy Now |
|
Vyrian | OEM/CM Only | 4 |
|
RFQ |
Part Details for R143273700
R143273700 CAD Models
R143273700 Part Data Attributes
|
R143273700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143273700
Radiall
RF TNC Connector, Female, Cable Mount, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-17, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.17 |