Part Details for R142782000W by Radiall
Overview of R142782000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142782000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142782000W-ND
|
DigiKey | BNC / TEE FEMALE-FEMALE-FEMALE A Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.7030 | Buy Now |
DISTI #
R142782000W
|
Avnet Americas | Conn BNC Adapter F/F/F 0Hz to 1.5GHz 75Ohm T Style Gold Over Nickel - Bulk (Alt: R142782000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$54.1520 / $94.4820 | Buy Now |
DISTI #
501-R142782000W
|
Mouser Electronics | RF Adapters - Tee BNC / TEE FEMALE-FEMALE-FEMALE ADAPTER RoHS: Compliant | 7 |
|
$72.6200 / $90.1100 | Buy Now |
DISTI #
R142782000W
|
Richardson RFPD | TEE ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |