There are no models available for this part yet.
Overview of R142703000W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R142703000W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R142703000W-ND
|
DigiKey | BNC / MALE-MALE ADAPTER Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5136 | Buy Now | |
DISTI #
R142703000W
|
Avnet Americas | BNC / MALE-MALE ADAPTER - Bulk (Alt: R142703000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$21.0140 / $36.2340 | Buy Now | |
DISTI #
501-R142703000W
|
Mouser Electronics | RF Adapters - In Series BNC / MALE-MALE ADAPTER RoHS: Compliant | 0 |
|
$24.4300 / $25.1600 | Order Now | |
DISTI #
71092218
|
RS | RF Adapters - In Series BNC(M M) STR NAADPT NC NA | RADIALL R142703000W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$12.7000 | Buy Now | |
DISTI #
R142703000W
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$22.9000 / $25.4800 | Buy Now |
CAD Models for R142703000W by Radiall
Part Data Attributes for R142703000W by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks, 3 Days
|
Adapter Style
|
BNC-BNC
|
Body/Shell Style
|
PLUG-PLUG
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
BRASS
|
Contact Style
|
COAX
|
Durability
|
500 Cycles
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
1.5 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
VSWR
|
1.3
|