Part Details for R142334161 by Radiall
Overview of R142334161 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142334161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142334161-ND
|
DigiKey | BNC / STRAIGHT BULKHEAD JACK PAN Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5643 | Buy Now |
DISTI #
R142334161
|
Avnet Americas | Conn BNC F 0Hz to 1.5GHz 75Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R142334161) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$20.6360 / $29.1960 | Buy Now |
DISTI #
501-R142334161
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT BULKHEAD JACK PANEL SEAL REAR MOUNT CRIMP TYPE - CABLE 6/75+93 RoHS: Compliant | 0 |
|
$22.4400 / $23.7500 | Order Now |
DISTI #
R142334161
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$20.5300 | Buy Now |
Part Details for R142334161
R142334161 CAD Models
R142334161 Part Data Attributes
|
R142334161
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142334161
Radiall
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 59, RG 62; CAPTIVE CENTER CONTACT; INSERTION LOSS MAX AT 1 GHZ | |
Body Depth | 1.378 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1.5 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for R142334161
This table gives cross-reference parts and alternative options found for R142334161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R142334161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R141182161 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R142334161 vs R141182161 |
R141.182.161 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R142334161 vs R141.182.161 |
R142.334.161 | RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle | Radiall | R142334161 vs R142.334.161 |
R141.563.161 | RF BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle | Radiall | R142334161 vs R141.563.161 |