Part Details for R142.187.720W by Radiall
Overview of R142.187.720W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142.187.720W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R142187720W
|
Avnet Americas | Conn BNC PL 0Hz to 6GHz 75Ohm Crimp RA Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R142187720W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$15.9600 / $27.5220 | Buy Now |