Part Details for R142-085-590 by Radiall
Overview of R142-085-590 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR14206XMKE/NOPB | Texas Instruments | 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125 | |
LMR14206XMK/NOPB | Texas Instruments | 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125 | |
5962R1422801VXC | Texas Instruments | Radiation Hardened 3Amp Sink/Source DDR Termination Regulator w/ Built-in VREF 16-CFP -55 to 125 |
Price & Stock for R142-085-590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 156 |
|
$1.5000 / $2.3100 | Buy Now |