Part Details for R141665000W by Radiall
Results Overview of R141665000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R141665000W Information
R141665000W by Radiall is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R141665000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R141665000W-ND
|
DigiKey | BNC / RIGHT ANGLE JACK RECEPTACL Min Qty: 25 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7120 | Buy Now |
DISTI #
R141665000W
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R141665000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$14.6420 / $19.1793 | Buy Now |
DISTI #
501-R141665000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 6 |
|
$21.4000 / $29.4800 | Buy Now |
DISTI #
R141665000W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R141665000W
R141665000W CAD Models
R141665000W Part Data Attributes
|
R141665000W
Radiall
Buy Now
|
Compare Parts:
R141665000W
Radiall
Select a part to compare: |
Samacsys Manufacturer | Radiall |