R141500200
Radiall
Description: RF BNC Connector, Female, Panel Mount, Board Mount, Press Fit Terminal, Receptacle

Overview of R141500200 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R141500200 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R141500200-ND
DigiKey BNC / STRAIGHT PRESS MOUNT RECEP Min Qty: 100 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $16.2999
$16.2999 Buy Now
DISTI # 501-R141500200
Mouser Electronics RF Connectors / Coaxial Connectors BNC / STRAIGHT PRESS MOUNT RECEPTACLE FRONT MOUNT - STRAIGHT TERMINAL 0
  • 100 $16.2900
  • 200 $15.7900
  • 500 $15.5400
$15.5400 / $16.2900 Order Now
DISTI # R141500200
Richardson RFPD RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for R141500200 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R141500200 by Radiall

R141500200
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-C-39012; IEC-169-8, CAPTIVE CENTER CONTACT
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
GOLD (8) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BRASS
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
Insertion Loss
0.13 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
PRESS FIT
Want to compare parts?
  1. R141500200
    Radiall
    RF BNC Connector, Female, Panel Mount, Board Mount, Press Fit Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R141500200 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R141500200 by Radiall

  • Please alert me when R141500200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R141500200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R141500200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R141500200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R141500200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R141500200 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: