R141426165
Radiall
Description: RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle

Overview of R141426165 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R141426165 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R141426165-ND
DigiKey BNC / STRAIGHT JACK RECEPTACLE F Min Qty: 100 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $81.2785
$81.2785 Buy Now
DISTI # 501-R141426165
Mouser Electronics RF Connectors / Coaxial Connectors BNC / STRAIGHT JACK RECEPTACLE FOR PCB TIN SOLDER LEGS RoHS: Compliant 0
  • 100 $81.2600
$81.2600 Order Now
DISTI # R141426165
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 100 0
  • 100 $74.3500
$74.3500 Buy Now

CAD Models for R141426165 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R141426165 by Radiall

R141426165
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Radiall
Additional Feature
STANDARDS: MIL-C-39012; IEC-169-8, CAPTIVE CENTER CONTACT
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
Insertion Loss
0.2 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. R141426165
    Radiall
    RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R141426165 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R141426165 by Radiall

Select Manufacturer
Which Manufacturer of R141426165 would you like to use for your alert(s)?
  • Please alert me when R141426165 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R141426165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R141426165 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R141426165 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R141426165.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R141426165 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: