Part Details for R141324000W by Radiall
Overview of R141324000W by Radiall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141324000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R141324000W-ND
|
DigiKey | BNC / STRAIGHT BULKHEAD JACK PAN Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6704 | Buy Now |
DISTI #
R141324000W
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R141324000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7780 / $27.2160 | Buy Now |
DISTI #
501-R141324000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT BULKHEAD JACK PANEL SEAL REAR MOUNT CLAMP TYPE - CABLE 2.6/50+75 RoHS: Compliant | 0 |
|
$22.1400 / $28.2400 | Order Now |
|
Quest Components | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING | 282 |
|
$18.2655 / $21.5865 | Buy Now |
|
Quest Components | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING (Also Known As: R141.324.000W) | 282 |
|
$18.2655 / $21.5865 | Buy Now |
DISTI #
R141324000W
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R141324000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7780 / $27.2160 | Buy Now |
DISTI #
R141324000W
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R141324000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7780 / $27.2160 | Buy Now |
DISTI #
R141324000W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$17.1600 / $19.1400 | Buy Now |
Part Details for R141324000W
R141324000W CAD Models
R141324000W Part Data Attributes:
|
R141324000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141324000W
Radiall
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Cable Types | RG-188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.115 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |