Part Details for R141324000 by Radiall
Overview of R141324000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141324000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7914
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R141324000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$14.9000 / $21.8300 | Buy Now |
DISTI #
2201-R141324000-ND
|
DigiKey | BNC / STRAIGHT BULKHEAD JACK PAN Min Qty: 1 Lead time: 10 Weeks Container: Box |
62 In Stock |
|
$16.4074 / $20.2400 | Buy Now |
DISTI #
R141324000
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R141324000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$13.6220 / $19.2240 | Buy Now |
DISTI #
501-R141324000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT BULKHEAD JACK PANEL SEAL REAR MOUNT CLAMP TYPE - CABLE 2.6/50+75 RoHS: Compliant | 150 |
|
$15.2700 / $19.9600 | Buy Now |
|
Quest Components | 8 |
|
$9.5840 / $14.3760 | Buy Now | |
DISTI #
R141324000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$13.7100 | Buy Now |
Part Details for R141324000
R141324000 CAD Models
R141324000 Part Data Attributes
|
R141324000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141324000
Radiall
RF BNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 174, RG 316; CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.22 |