Part Details for R141082161 by Radiall
Overview of R141082161 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141082161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7908
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Crimp, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes |Radiall R141082161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$3.1900 / $4.6700 | Buy Now |
DISTI #
2201-R141082161-ND
|
DigiKey | BNC M STR CR 5/50 C100 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
139 In Stock |
|
$3.9896 / $7.2000 | Buy Now |
DISTI #
R141082161
|
Avnet Americas | Conn BNC PL 0Hz to 1.5GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R141082161) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9200 / $5.2920 | Buy Now |
DISTI #
501-R141082161
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CRIMP TYPE CABLE 5/50 S RoHS: Compliant | 451 |
|
$4.1000 / $7.1300 | Buy Now |
|
Quest Components | 1 |
|
$5.6700 | Buy Now | |
DISTI #
R141082161
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R141082161
R141082161 CAD Models
R141082161 Part Data Attributes
|
R141082161
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141082161
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 14, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.22 |