Part Details for R141075000 by Radiall
Overview of R141075000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141075000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7905
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Crimp, 50 Ohm, Rg188, Rg316, Brass Rohs Compliant: Yes |Radiall R141075000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2083 |
|
$5.3500 / $7.8500 | Buy Now |
DISTI #
2201-R141075000-ND
|
DigiKey | BNC / STRAIGHT PLUG CRIMP TYPE C Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7434 / $11.1500 | Buy Now |
DISTI #
R141075000
|
Avnet Americas | BNC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S - Bulk (Alt: R141075000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3420 / $9.0360 | Buy Now |
DISTI #
501-R141075000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 1475 |
|
$6.2300 / $10.9900 | Buy Now |
DISTI #
R141075000
|
Avnet Americas | BNC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S - Bulk (Alt: R141075000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3420 / $9.0360 | Buy Now |
DISTI #
R141075000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4600 | Buy Now |
Part Details for R141075000
R141075000 CAD Models
R141075000 Part Data Attributes:
|
R141075000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141075000
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 174; RG 316, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |
Alternate Parts for R141075000
This table gives cross-reference parts and alternative options found for R141075000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R141075000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R141.075.000 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R141075000 vs R141.075.000 |