Part Details for R141008000 by Radiall
Overview of R141008000 by Radiall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9263
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R141008000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$10.3700 / $15.2000 | Buy Now |
DISTI #
2201-R141008000-ND
|
DigiKey | BNC / STRAIGHT PLUG CLAMP TYPE C Min Qty: 1 Lead time: 10 Weeks Container: Box |
148 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
R141008000
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold Over Nickel - Bulk (Alt: R141008000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$7.7840 / $11.1240 | Buy Now |
DISTI #
501-R141008000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S+D RoHS: Compliant | 0 |
|
$9.0500 / $13.6600 | Order Now |
DISTI #
RADR141.008.000
|
Heilind Electronics | BNC(M) STR NA FLEX CL 5/5 | Americas - 196 in Stock |
|
$8.4262 / $10.9362 | Buy Now |
DISTI #
RADR141.008.000
|
Interstate Connecting Components | BNC(M) STR NA FLEX CL 5/5 | 65 |
|
$8.4262 / $10.9362 | Buy Now |
DISTI #
R141008000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R141008000
R141008000 CAD Models
R141008000 Part Data Attributes
|
R141008000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141008000
Radiall
RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 141; RG 142 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.22 |