Part Details for R14-11A10-120N by NTE Electronics Inc
Results Overview of R14-11A10-120N by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R14-11A10-120N Information
R14-11A10-120N by NTE Electronics Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for R14-11A10-120N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A DPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$23.9100 / $29.3480 | Buy Now |
Part Details for R14-11A10-120N
R14-11A10-120N CAD Models
R14-11A10-120N Part Data Attributes
|
R14-11A10-120N
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R14-11A10-120N
NTE Electronics Inc
Power/Signal Relay,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |