Part Details for R133-132-000 by Hammond Manufacturing
Overview of R133-132-000 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIR13-33N-106.250000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8009AIR13-33E-125.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT1602ACR13-33S-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for R133-132-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6913
|
Newark | Enclosure, Small, Diecast Aluminum, Gray, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:80Mm, External Width - Metric:130Mm, External Depth - Metric:220Mm, Ip Rating:Ip66, Ip67, Ip68, Ip69K Rohs Compliant: Yes |Hammond R133-132-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$281.6100 / $296.4200 | Buy Now |
DISTI #
164-R133-132-000-ND
|
DigiKey | ENCLOSURE - DIECAST ALUMINUM Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$315.6000 | Buy Now |
DISTI #
546-R133-132-000
|
Mouser Electronics | Electrical Enclosures aluDOOR HINGED LID-RECESS RoHS: Compliant | 0 |
|
$270.7800 / $285.0200 | Order Now |
DISTI #
75126809
|
RS | Enclosure, Hinged, Recessed, Cover, aluDOOR | Hammond Manufacturing R133-132-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$366.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$271.3300 / $292.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$271.3300 / $292.3200 | Buy Now |