Part Details for R13135IBB-730AW by Bulgin
Overview of R13135IBB-730AW by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R13135IBB-730AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R13135IBB-730AW-ND
|
DigiKey | SWITCH ROCKER 10A 125V Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7117 | Buy Now |
DISTI #
167-R13135IBB-730AW
|
Mouser Electronics | Rocker Switches SPDT Round Rocker Switch On-Off-On RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
Part Details for R13135IBB-730AW
R13135IBB-730AW CAD Models
R13135IBB-730AW Part Data Attributes
|
R13135IBB-730AW
Bulgin
Buy Now
Datasheet
|
Compare Parts:
R13135IBB-730AW
Bulgin
Rocker Switch, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Length | 0.217 inch | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 14.5034 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.319 inch | |
Termination Type | QUICK CONNECT |