There are no models available for this part yet.
Overview of R13-66A-R-02-R by Jameco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R13-66A-R-02-R by Jameco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
316022
|
Jameco Electronics | Rocker Switch SPST ON-OFF Red Button with Marking 15A@125V 8A@250V Min Qty: 1 Container: Each | 13 |
|
$0.8500 / $1.0900 | Buy Now |