R13-608D1-02-BB-5A
SPC Multicomp
Description: Slide Switch, 1 Positions, SPDT, On-off-on, Quick Connect Terminal, Panel Mount

Overview of R13-608D1-02-BB-5A by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for R13-608D1-02-BB-5A by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 03P2512
Newark Switch, Slide, Spdt, 16A, 125V, Though Hole, Contact Configuration:Spdt, Switch Operation:On-Off-On, Switch Mounting:Panel Mount, Product Range:R13 Series, Contact Current Max:16A, Contact Voltage Ac Max:125V, Orientation:Vertical Rohs Compliant: Yes |Multicomp Pro R13-608D1-02-BB-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 238
  • 1 $4.4900
  • 10 $3.9400
  • 25 $3.5300
$3.5300 / $4.4900 Buy Now

CAD Models for R13-608D1-02-BB-5A by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R13-608D1-02-BB-5A by SPC Multicomp

R13-608D1-02-BB-5A
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.437 inch
Actuator Type
SLIDE
Body Breadth
13.4874 mm
Body Height
9.4996 mm
Body Length or Diameter
27.5082 mm
Contact (AC) Max Power Rating R Load
0.5HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Function
ON-OFF-ON
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Positions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Function
SPDT
Terminal Length
0.327 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. R13-608D1-02-BB-5A
    SPC Multicomp
    Slide Switch, 1 Positions, SPDT, On-off-on, Quick Connect Terminal, Panel Mount
    VS

Related Parts for R13-608D1-02-BB-5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R13-608D1-02-BB-5A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R13-608D1-02-BB-5A by SPC Multicomp

Select Manufacturer
Which Manufacturer of R13-608D1-02-BB-5A would you like to use for your alert(s)?
  • Please alert me when R13-608D1-02-BB-5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R13-608D1-02-BB-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R13-608D1-02-BB-5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R13-608D1-02-BB-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R13-608D1-02-BB-5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R13-608D1-02-BB-5A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: