-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, Off-(on), Momentary, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R13-24A-05-BB by SPC Multicomp is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2471
|
Newark | Switch, Pushbutton, Spst, 3A, 250V, Product Range:-, Panel Cutout Diameter:7.2Mm, Contact Configu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8208 |
|
$1.4100 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R13-24A-05-BB
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
R13-24A-05-BB
SPC Multicomp
Special Switch, SPST, Off-(on), Momentary, Solder Lug Terminal, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Multicomp Pro |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
Yes, the R13-24A-05-BB relay is designed to withstand vibrations up to 10g (IEC 60068-2-6) and can be used in high-vibration environments with proper mounting and installation.
The minimum switching load for the R13-24A-05-BB relay is 5mA at 5VDC, but it's recommended to use a minimum load of 10mA at 5VDC for reliable operation.
No, the R13-24A-05-BB relay is not designed for use in safety-critical applications and does not meet the requirements for safety standards such as IEC 61508 or UL 508.
The R13-24A-05-BB relay is designed for use in a dry environment, but it can withstand temporary exposure to humidity up to 90% RH at 40°C. However, it's not recommended for use in wet or submerged environments.