Part Details for R13-133L-01-BBG-L-2 by SCI
Overview of R13-133L-01-BBG-L-2 by SCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-33L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-33L2SL | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-33L2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Price & Stock for R13-133L-01-BBG-L-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R13133L01BBGL2
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 15A/24VDC, black, LED, R13-133-DC, oval Min Qty: 1 | 0 |
|
$1.2000 / $2.5000 | RFQ |