-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6460
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Medical, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:93Ma, Width:9.8Mm Rohs Compliant: Yes |Recom Power R12P21503D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$8.6900 / $9.3600 | Buy Now |
DISTI #
945-3069-5-ND
|
DigiKey | DC DC CONVERTER 15V -3V 2W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1367 In Stock |
|
$8.2901 / $10.1300 | Buy Now |
DISTI #
919-R12P21503D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 12Vin 15/-3Vout 93/-185mA RoHS: Compliant | 2515 |
|
$8.2800 / $10.0600 | Buy Now |
DISTI #
71896923
|
RS | DC-DC Converter, SIP7, 6.4kV unreg, Dual Output,2W,+15/-03V Out, RxxP21503D Serie | RECOM Power Inc. R12P21503D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 25 |
|
$9.2100 / $10.2300 | Buy Now |
|
Future Electronics | RXXPXXX Series 2 W 12 Vin Dual Output +15 /-3 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 155Tube |
|
$8.2100 / $8.6200 | Buy Now |
|
Future Electronics | RXXPXXX Series 2 W 12 Vin Dual Output +15 /-3 V DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$8.1600 / $8.5600 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 15V/-3V 0.093A/-0.185A 2W 5-Pin SIP Module Tube RoHS: Compliant |
490 In Stock |
|
$7.2900 / $9.9900 | Buy Now |
DISTI #
R12P21503D
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -3VDC Min Qty: 1 | 54 |
|
$9.4100 / $11.0100 | Buy Now |
DISTI #
R12P21503D
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.4300 / $8.8000 | Buy Now |
DISTI #
000000000006048053
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12Vin 15/-3Vout 93/-185mA Min Qty: 1 | 788 |
|
$7.7000 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R12P21503D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R12P21503D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-18 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -3V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |