Part Details for R128295700W by Radiall
Overview of R128295700W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R128295700W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R128295700W-ND
|
DigiKey | BMA / STRAIGHT 2 HOLE FLANGE FLO Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3580 | Buy Now |
DISTI #
R128295700W
|
Avnet Americas | Conn BMA RCP 0Hz to 22GHz 50Ohm Solder ST Flange Mount Gold Over Nickel - Bulk (Alt: R128295700W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$34.0340 / $68.1480 | Buy Now |
DISTI #
501-R128295700W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA / STRAIGHT 2 HOLE FLANGE FLOATING JACK SOLDER TYPE - CABLE .141 RoHS: Compliant | 0 |
|
$52.3700 / $57.3500 | Order Now |
DISTI #
R128295700W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$41.4600 / $47.9200 | Buy Now |