Part Details for R128083827 by Radiall
Overview of R128083827 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for R128083827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R128083827-ND
|
DigiKey | BMA / STRAIGHT BULKHEAD PLUG CRI Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6329 | Buy Now |
DISTI #
R128083827
|
Avnet Americas | Conn BMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Copper - Bulk (Alt: R128083827) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$21.3920 / $30.2760 | Buy Now |
DISTI #
501-R128083827
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA / STRAIGHT BULKHEAD PLUG CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 0 |
|
$23.2700 / $24.6300 | Order Now |
Part Details for R128083827
R128083827 CAD Models
R128083827 Part Data Attributes
|
R128083827
Radiall
Buy Now
Datasheet
|
Compare Parts:
R128083827
Radiall
Blindmate Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.4 |