Part Details for R128.639.001 by Radiall
Results Overview of R128.639.001 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R128.639.001 Information
R128.639.001 by Radiall is an RF Blindmate Connector.
RF Blindmate Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2964-LA2-CR128 | Renesas Electronics Corporation | 4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs | |
822AR-12.8-2SC10I | Renesas Electronics Corporation | HCMOS, Tri-State SMD, Stratum-III, TCXO |
Part Details for R128.639.001
R128.639.001 CAD Models
R128.639.001 Part Data Attributes
|
R128.639.001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R128.639.001
Radiall
Blindmate Connector, Male, Panel Mount, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | INSERTION LOSS MAX AT 10 GHZ, VSWR MAX AT 10 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.33 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 22 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.25 |
Alternate Parts for R128.639.001
This table gives cross-reference parts and alternative options found for R128.639.001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R128.639.001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R128.665.820 | Radiall | Check for Price | Blindmate Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | R128.639.001 vs R128.665.820 |