Part Details for R128.295.727W by Radiall
Overview of R128.295.727W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL90727WIE627Z-TK | Renesas Electronics Corporation | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™) | |
ISL90727WIE627Z-T7A | Renesas Electronics Corporation | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™) | |
ISL90727WIE627Z | Renesas Electronics Corporation | Single Volatile 128-Tap Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for R128.295.727W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R128295727W
|
Avnet Americas | Conn BMA RCP 0Hz to 22GHz 50Ohm Solder ST Flange Mount NPGR - Bulk (Alt: R128295727W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$22.8760 / $45.8460 | Buy Now |