R128.294.710
Radiall
Description: Blindmate Connector, Jack

Overview of R128.294.710 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
TW2964-LA2-CR128 Renesas Electronics Corporation 4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs
822AR-12.8-2SC10I Renesas Electronics Corporation HCMOS, Tri-State SMD, Stratum-III, TCXO

Price & Stock for R128.294.710 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R128294710
Avnet Americas Conn BMA RCP 0Hz to 22GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: R128294710) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
RFQ

CAD Models for R128.294.710 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R128.294.710 by Radiall

R128.294.710
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Body/Shell Style
JACK
Connector Type
BLINDMATE CONNECTOR
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Manufacturer Series
BMA
Option
GENERAL PURPOSE
Want to compare parts?
  1. R128.294.710
    Radiall
    Blindmate Connector, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R128.294.710 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R128.294.710 by Radiall

Select Manufacturer
Which Manufacturer of R128.294.710 would you like to use for your alert(s)?
  • Please alert me when R128.294.710 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R128.294.710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R128.294.710 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R128.294.710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R128.294.710.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R128.294.710 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: