Part Details for R128.268.717 by Radiall
Overview of R128.268.717 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2964-LA2-CR128 | Renesas Electronics Corporation | 4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs | |
822AR-12.8-2SC10I | Renesas Electronics Corporation | HCMOS, Tri-State SMD, Stratum-III, TCXO |
Price & Stock for R128.268.717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R128268717
|
Avnet Americas | Conn BMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Flange Mount NPGR - Bulk (Alt: R128268717) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0420 / $48.4560 | Buy Now |
Part Details for R128.268.717
R128.268.717 CAD Models
R128.268.717 Part Data Attributes
|
R128.268.717
Radiall
Buy Now
Datasheet
|
Compare Parts:
R128.268.717
Radiall
Blindmate Connector, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Body/Shell Style | JACK | |
Connector Type | BLINDMATE CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | BMA-COM | |
Option | GENERAL PURPOSE |