Part Details for R128.263.707W by Radiall
Overview of R128.263.707W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2964-LA2-CR128 | Renesas Electronics Corporation | 4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs | |
822AR-12.8-2SC10I | Renesas Electronics Corporation | HCMOS, Tri-State SMD, Stratum-III, TCXO |
Price & Stock for R128.263.707W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R128263707W
|
Avnet Americas | Conn BMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Flange Mount NPGR - Bulk (Alt: R128263707W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$33.2080 / $54.8460 | Buy Now |