Part Details for R127872001 by Radiall
Overview of R127872001 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R127872001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R127872001-ND
|
DigiKey | SMA 2.9 / MALE-FEMALE STRAIGHT A Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.3040 | Buy Now |
DISTI #
R127872001
|
Avnet Americas | SMA 2.9 / MALE-FEMALE STRAIGHT ADAPTER - Bulk (Alt: R127872001) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9900 / $106.2000 | Buy Now |
DISTI #
501-R127872001
|
Mouser Electronics | RF Adapters - In Series SMA 2.9 / MALE-FEMALE STRAIGHT ADAPTER RoHS: Compliant | 2 |
|
$85.5400 / $100.3000 | Buy Now |
Part Details for R127872001
R127872001 CAD Models
R127872001 Part Data Attributes:
|
R127872001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R127872001
Radiall
RF Connector Adapter, SMA-SMA, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI,AU ON NI | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.03 |