There are no models available for this part yet.
Overview of R127632001 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R127632001 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R127632001-ND
|
DigiKey | SMA 2.9 / UNIVERSAL 2 HOLE FLANG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$51.3250 / $62.6900 | Buy Now | |
DISTI #
R127632001
|
Avnet Americas | SMA 2.9 / UNIVERSAL 2 HOLE FLANGE RECEPTACLE FOR PIN 0.3MM - Bulk (Alt: R127632001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$46.8440 / $73.9080 | Buy Now | |
DISTI #
501-R127632001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 2.9 / UNIVERSAL 2 HOLE FLANGE RECEPTACLE FOR PIN 0.3MM RoHS: Compliant | 0 |
|
$51.3200 / $62.6900 | Order Now | |
DISTI #
R127632001
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$44.2800 / $51.9700 | Buy Now |
CAD Models for R127632001 by Radiall
Part Data Attributes for R127632001 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks, 4 Days
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
STANDARDS: MIL-C-39012; IEC 169-1
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.27 dB
|
Insulator Material
|
POLYIMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number of Ports
|
1
|
Operating Frequency-Max
|
46 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.33
|