There are no models available for this part yet.
Overview of R125480001W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R125480001W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R125480001W-ND
|
DigiKey | SMA / 2 HOLE FLANGE MALE RECEPTA Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.5720 | Buy Now | |
DISTI #
R125480001W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125480001W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6020 / $82.9080 | Buy Now | |
DISTI #
501-R125480001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / 2 HOLE FLANGE MALE RECEPTACLE - UNIVERSAL TYPE FOR 0.93 MM DIA RoHS: Compliant | 0 |
|
$63.7200 / $79.0700 | Order Now | |
DISTI #
R125480001W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$43.1100 / $58.3000 | Buy Now |