Part Details for R125474001W by Radiall
Overview of R125474001W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125474001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125474001W-ND
|
DigiKey | SMA / ADJUST. 2 HOLE FLANGE PLUG Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1050 | Buy Now |
DISTI #
R125474001W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125474001W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$34.0900 / $59.5260 | Buy Now |
DISTI #
501-R125474001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / ADJUST. 2 HOLE FLANGE PLUG RECEPTACLE WITH CYLINDRICAL CONTACT RoHS: Compliant | 0 |
|
$45.7500 / $56.7700 | Order Now |