Part Details for R125237000 by Radiall
Overview of R125237000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125237000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125237000-ND
|
DigiKey | SMA / STRAIGHT JACK CRIMP TYPE C Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6744 | Buy Now |
DISTI #
R125237000
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R125237000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3120 / $36.2160 | Buy Now |
DISTI #
501-R125237000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK CRIMP TYPE CABLE 5/50 S RoHS: Compliant | 73 |
|
$27.8300 / $37.5700 | Buy Now |
Part Details for R125237000
R125237000 CAD Models
R125237000 Part Data Attributes
|
R125237000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125237000
Radiall
RF SMA Connector, Female, Cable Mount, Crimp/Solder Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1, APPLICABLE CABLES: RG 58; RG 141; RG 303/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | HERMETIC | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER |